Similar
Similar

UCC3813DTR-5 | |
|---|---|
DigiKey Part Number | 296-49286-2-ND - Tape & Reel (TR) 296-49286-1-ND - Cut Tape (CT) 296-49286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC3813DTR-5 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3813DTR-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.6V ~ 12V | |
Frequency - Switching | 31kHz | |
Duty Cycle (Max) | 49% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.88000 | €1.88 |
| 10 | €1.38900 | €13.89 |
| 25 | €1.26640 | €31.66 |
| 100 | €1.13170 | €113.17 |
| 250 | €1.06756 | €266.89 |
| 500 | €1.03378 | €516.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.96341 | €2,408.53 |
| 5.000 | €0.94316 | €4,715.80 |
| 7.500 | €0.93301 | €6,997.57 |
| Unit Price without VAT: | €1.88000 |
|---|---|
| Unit Price with VAT: | €2.25600 |


