UCC3802PW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: €2.10000
Datasheet
Converter Offline Boost, Buck, Flyback, Forward Topology Up to 1MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3802PW

DigiKey Part Number
296-11465-5-ND
Manufacturer
Manufacturer Product Number
UCC3802PW
Description
IC OFFLINE SW MULT TOP 8TSSOP
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Flyback, Forward Topology Up to 1MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC3802PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
-
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Boost, Buck, Flyback, Forward
Voltage - Start Up
12.5 V
Voltage - Supply (Vcc/Vdd)
8.3V ~ 12V
Duty Cycle
99%
Frequency - Switching
Up to 1MHz
Fault Protection
Current Limiting
Control Features
Frequency Control
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 22.850 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

22.850In Stock
Ships from Rochester Electronics, LLC