Telecom IC Ring Generator Controller 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3752N

DigiKey Part Number
296-11456-5-ND
Manufacturer
Manufacturer Product Number
UCC3752N
Description
IC TELECOM INTERFACE 16DIP
Customer Reference
Detailed Description
Telecom IC Ring Generator Controller 16-PDIP
EDA/CAD Models
UCC3752N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Ring Generator Controller
Interface
-
Number of Circuits
1
Voltage - Supply
12V
Current - Supply
500µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 109 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

109In Stock
Ships from Rochester Electronics, LLC