
UCC3751N | |
|---|---|
DigiKey Part Number | 296-11455-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3751N |
Description | IC TELECOM INTERFACE 16DIP |
Customer Reference | |
Detailed Description | Telecom IC Ring Generator Controller 16-PDIP |
EDA/CAD Models | UCC3751N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Ring Generator Controller | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 12V | |
Current - Supply | 1mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |

