UCC3750N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: €10.61000
Datasheet
Telecom IC Ring Generator Controller 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom IC Ring Generator Controller 28-PDIP
28-DIP

UCC3750N

DigiKey Part Number
296-11454-5-ND
Manufacturer
Manufacturer Product Number
UCC3750N
Description
IC TELECOM INTERFACE 28DIP
Customer Reference
Detailed Description
Telecom IC Ring Generator Controller 28-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Ring Generator Controller
Interface
-
Number of Circuits
1
Voltage - Supply
5V
Current - Supply
500µA
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.701 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7.701In Stock
Ships from Rochester Electronics, LLC