
UCC29950EVM-631 | |
|---|---|
DigiKey Part Number | 296-42250-ND |
Manufacturer | |
Manufacturer Product Number | UCC29950EVM-631 |
Description | EVAL BOARD FOR UCC29950 |
Customer Reference | |
Detailed Description | UCC29950 - 1 Isolated Output AC/DC, Primary Side and PFC Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 12V |
Manufacturer Texas Instruments | Current - Output 25A |
Packaging Box | Voltage - Input 90 ~ 265 VAC |
Part Status Obsolete | Regulator Topology Flyback |
Main Purpose AC/DC, Primary Side and PFC | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part UCC29950 |
Power - Output 300W | Base Product Number |


