
UCC2813PWTR-0 | |
|---|---|
DigiKey Part Number | UCC2813PWTR-0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC2813PWTR-0 |
Description | IC REG CTRLR MULT TOP 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2813PWTR-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 6.9V ~ 12V | |
Frequency - Switching | - | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.94255 | €1,885.10 |
| 4.000 | €0.92161 | €3,686.44 |
| 6.000 | €0.91112 | €5,466.72 |
| Unit Price without VAT: | €0.94255 |
|---|---|
| Unit Price with VAT: | €1.13106 |

