
UCC28065DR | |
|---|---|
DigiKey Part Number | 296-UCC28065DRTR-ND - Tape & Reel (TR) 296-UCC28065DRCT-ND - Cut Tape (CT) 296-UCC28065DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28065DR |
Description | NATURAL INTERLEAVING TRANSITION- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 800kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28065DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | 800kHz | |
Voltage - Supply | 14V ~ 21V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.29000 | €2.29 |
| 10 | €1.70000 | €17.00 |
| 25 | €1.55440 | €38.86 |
| 100 | €1.39410 | €139.41 |
| 250 | €1.31760 | €329.40 |
| 500 | €1.28734 | €643.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.19355 | €2,983.88 |
| 5.000 | €1.16942 | €5,847.10 |
| Unit Price without VAT: | €2.29000 |
|---|---|
| Unit Price with VAT: | €2.74800 |

