
UCC2803PWTR | |
|---|---|
DigiKey Part Number | 296-UCC2803PWTR-ND - Tape & Reel (TR) 296-UCC2803PWTRCT-ND - Cut Tape (CT) 296-UCC2803PWTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2803PWTR |
Description | IC REG CTRLR MULT TOP 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2803PWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.16000 | €2.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.29836 | €2,596.72 |
| 4.000 | €1.27115 | €5,084.60 |
| 6.000 | €1.25752 | €7,545.12 |
| Unit Price without VAT: | €2.16000 |
|---|---|
| Unit Price with VAT: | €2.59200 |

