
UCC27321DGNR | |
|---|---|
DigiKey Part Number | 296-UCC27321DGNRTR-ND - Tape & Reel (TR) 296-UCC27321DGNRCT-ND - Cut Tape (CT) 296-UCC27321DGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27321DGNR |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC27321DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4V ~ 15V | |
Logic Voltage - VIL, VIH | 1V, 2V | |
Current - Peak Output (Source, Sink) | 9A, 9A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.35000 | €1.35 |
| 10 | €0.98900 | €9.89 |
| 25 | €0.89800 | €22.45 |
| 100 | €0.79810 | €79.81 |
| 250 | €0.75024 | €187.56 |
| 500 | €0.72140 | €360.70 |
| 1.000 | €0.71519 | €715.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.67262 | €1,681.55 |
| 5.000 | €0.65753 | €3,287.65 |
| 7.500 | €0.64997 | €4,874.78 |
| 12.500 | €0.64160 | €8,020.00 |
| Unit Price without VAT: | €1.35000 |
|---|---|
| Unit Price with VAT: | €1.62000 |

