
UCC24630DBVT | |
|---|---|
DigiKey Part Number | 296-41977-2-ND - Tape & Reel (TR) 296-41977-1-ND - Cut Tape (CT) 296-41977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC24630DBVT |
Description | IC REG CTRLR FLYBK ISO 6SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC24630DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 3.6V ~ 28V | |
Current - Supply | 900 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.39000 | €1.39 |
| 10 | €1.02300 | €10.23 |
| 25 | €0.92960 | €23.24 |
| 100 | €0.82630 | €82.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.77724 | €194.31 |
| 500 | €0.74764 | €373.82 |
| 750 | €0.73281 | €549.61 |
| 1.250 | €0.71638 | €895.48 |
| 1.750 | €0.70679 | €1,236.88 |
| 2.500 | €0.69755 | €1,743.88 |
| 6.250 | €0.67767 | €4,235.44 |
| 12.500 | €0.66568 | €8,321.00 |
| Unit Price without VAT: | €1.39000 |
|---|---|
| Unit Price with VAT: | €1.66800 |








