MFR Recommended

UCC23313QDWYQ1 | |
|---|---|
DigiKey Part Number | 296-UCC23313QDWYQ1-ND |
Manufacturer | |
Manufacturer Product Number | UCC23313QDWYQ1 |
Description | DGTL ISO 3.75KV 1CH GT DVR 6SOIC |
Customer Reference | |
Detailed Description | 4.5A, 5.3A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 6-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Output 4.5A, 5.3A |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - DC Forward (If) (Max) 25 mA |
Packaging Tube | Voltage - Output Supply 14V ~ 33V |
Part Status Obsolete | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 150kV/µs | Package / Case 6-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 105ns, 105ns | Supplier Device Package 6-SOIC |
Pulse Width Distortion (Max) 35ns | Approval Agency UL, VDE |
Rise / Fall Time (Typ) 28ns, 25ns (Max) | Base Product Number |
Current - Output High, Low 3A, 3.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC23313QDWYRQ1 | Texas Instruments | 152 | 296-UCC23313QDWYRQ1CT-ND | €1.97000 | MFR Recommended |


