
UCC23313DWYR | |
|---|---|
DigiKey Part Number | 296-UCC23313DWYRTR-ND - Tape & Reel (TR) 296-UCC23313DWYRCT-ND - Cut Tape (CT) 296-UCC23313DWYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC23313DWYR |
Description | DGTL ISO 3.75KV 1CH GT DVR 6SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.5A, 5.3A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 6-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC23313DWYR Models |
Category | Current - Output High, Low 4.5A, 5.3A |
Mfr | Current - Peak Output 4.5A, 5.3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 2.1V |
Part Status Active | Current - DC Forward (If) (Max) 16 mA |
Technology Capacitive Coupling | Voltage - Output Supply 14V ~ 33V |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 150kV/µs | Package / Case 6-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 105ns, 105ns | Supplier Device Package 6-SOIC |
Pulse Width Distortion (Max) 35ns | Approval Agency CQC, UL, VDE |
Rise / Fall Time (Typ) 28ns, 25ns (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.48600 | €4.86 |
| 25 | €0.43760 | €10.94 |
| 100 | €0.38360 | €38.36 |
| 250 | €0.35780 | €89.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | €0.33231 | €282.46 |
| 1.700 | €0.32132 | €546.24 |
| 2.550 | €0.31581 | €805.32 |
| 4.250 | €0.30970 | €1,316.22 |
| 5.950 | €0.30614 | €1,821.53 |
| 8.500 | €0.30271 | €2,573.03 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.81600 |



