Direct
Similar
Similar

UC3843DG4 | |
|---|---|
DigiKey Part Number | UC3843DG4-ND |
Manufacturer | |
Manufacturer Product Number | UC3843DG4 |
Description | IC REG CTRLR MULT TOP 14SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3843DG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 12V ~ 28V | |
Current - Supply | 11 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.56875 | €341.25 |
| Unit Price without VAT: | €0.56875 |
|---|---|
| Unit Price with VAT: | €0.68250 |




