
UC3843ANG4 | |
|---|---|
DigiKey Part Number | UC3843ANG4-ND |
Manufacturer | |
Manufacturer Product Number | UC3843ANG4 |
Description | IC REG CTRLR MULT TOPOLOGY 8DIP |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward Converter Regulator Output DC-DC Controller IC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3843ANG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Output Type | PWM | |
Topology | Boost, Buck, Flyback, Forward Converter | |
Number of Outputs | 1 | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 100% | |
Clock Sync | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | €0.51583 | €335.29 |
| Unit Price without VAT: | €0.51583 |
|---|---|
| Unit Price with VAT: | €0.61900 |





