UC2710TG3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6.368
Unit Price: €1.47000
Datasheet
Low-Side Gate Driver IC Inverting, Non-Inverting TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2710TG3

DigiKey Part Number
UC2710TG3-ND
Manufacturer
Manufacturer Product Number
UC2710TG3
Description
IC GATE DRVR LOW-SIDE TO220-5
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
UC2710TG3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
4.7V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
6A, 6A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
85ns, 85ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types