Low-Side Gate Driver IC Non-Inverting 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2708NE

DigiKey Part Number
UC2708NE-ND
Manufacturer
Manufacturer Product Number
UC2708NE
Description
IC GATE DRVR LOW-SIDE 16DIP
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC2708NE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
5V ~ 35V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
3A, 3A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
25ns, 25ns
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.492 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1.492In Stock
Ships from Rochester Electronics, LLC