Similar
Similar

UC2577TDKTTT-ADJG3 | |
|---|---|
DigiKey Part Number | UC2577TDKTTT-ADJG3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC2577TDKTTT-ADJG3 |
Description | IC REG BST FLYBACK ADJ 3A TO263 |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Switching Regulator IC Positive Adjustable 5V 1 Output 3A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | UC2577TDKTTT-ADJG3 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 60V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 52kHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263 (DDPAK-5) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5000SD-6/NOPB | Texas Instruments | 0 | LM5000SD-6/NOPBCT-ND | €4.00000 | Similar |
| TPS55332QPWPRQ1 | Texas Instruments | 802 | 296-24622-1-ND | €5.69000 | Similar |



