Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2526ADWTR

DigiKey Part Number
296-49024-2-ND - Tape & Reel (TR)
296-49024-1-ND - Cut Tape (CT)
296-49024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC2526ADWTR
Description
IC REG CTRLR MULT TOP 18SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2526ADWTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7V ~ 35V
Frequency - Switching
1Hz ~ 600kHz
Duty Cycle (Max)
49%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Reset, Soft Start
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 634
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.51000€3.51
10€2.65300€26.53
25€2.43960€60.99
100€2.20410€220.41
250€2.09188€522.97
500€2.08184€1,040.92
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€1.92275€3,845.50
4.000€1.88503€7,540.12
Manufacturers Standard Package
Unit Price without VAT:€3.51000
Unit Price with VAT:€4.21200