MFR Recommended
Similar
Similar
Similar

UC1845AMDREPG4 | |
|---|---|
DigiKey Part Number | UC1845AMDREPG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC1845AMDREPG4 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC1845AMDREPG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €3.53766 | €8,844.15 |
| Unit Price without VAT: | €3.53766 |
|---|---|
| Unit Price with VAT: | €4.24519 |




