UA78L12ACLPME3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.784
Unit Price: €0.51000
Datasheet

Similar


Texas Instruments
In Stock: 1.927
Unit Price: €0.59000
Datasheet

Similar


Texas Instruments
In Stock: 4.037
Unit Price: €0.51000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: €0.10523
Datasheet

Similar


STMicroelectronics
In Stock: 4.824
Unit Price: €0.27000
Datasheet

Similar


STMicroelectronics
In Stock: 6.492
Unit Price: €0.26000
Datasheet

Similar


STMicroelectronics
In Stock: 12.563
Unit Price: €0.24000
Datasheet

Similar


STMicroelectronics
In Stock: 144
Unit Price: €0.26000
Datasheet

Similar


STMicroelectronics
In Stock: 11.589
Unit Price: €0.26000
Datasheet

Similar


onsemi
In Stock: 908
Unit Price: €0.25000
Datasheet

Similar


onsemi
In Stock: 1.473
Unit Price: €0.25000
Datasheet

Similar


onsemi
In Stock: 1.728
Unit Price: €0.25000
Datasheet

Similar


onsemi
In Stock: 4.925
Unit Price: €0.27000
Datasheet

Similar


onsemi
In Stock: 1.159
Unit Price: €0.30000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA78L12ACLPME3

DigiKey Part Number
UA78L12ACLPME3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UA78L12ACLPME3
Description
IC REG LINEAR 12V 100MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
UA78L12ACLPME3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
27V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA
Current - Output
PSRR
42dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types