
TXU0304QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-TXU0304QPWRQ1TR-ND - Tape & Reel (TR) 296-TXU0304QPWRQ1CT-ND - Cut Tape (CT) 296-TXU0304QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXU0304QPWRQ1 |
Description | IC XLTR VL UNIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXU0304QPWRQ1 Models |
Category | Output Type Tri-State |
Manufacturer Texas Instruments | Data Rate 200Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Unidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Channels per Circuit 4 | Supplier Device Package 14-TSSOP |
Voltage - VCCA 1.08 V ~ 5.5 V | Base Product Number |
Voltage - VCCB 1.08 V ~ 5.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.14000 | €1.14 |
| 10 | €0.82800 | €8.28 |
| 25 | €0.74960 | €18.74 |
| 100 | €0.66390 | €66.39 |
| 250 | €0.62296 | €155.74 |
| 500 | €0.59826 | €299.13 |
| 1.000 | €0.58853 | €588.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.56117 | €1,122.34 |
| 4.000 | €0.54739 | €2,189.56 |
| 6.000 | €0.54049 | €3,242.94 |
| 10.000 | €0.53284 | €5,328.40 |
| 14.000 | €0.52837 | €7,397.18 |
| Unit Price without VAT: | €1.14000 |
|---|---|
| Unit Price with VAT: | €1.36800 |








