Audio Interface I2C 81-DSBGA (3.8x3.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWL6041BYFFR

DigiKey Part Number
296-36870-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TWL6041BYFFR
Description
IC AUDIO CODEC 8CH LP 81DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Audio Interface I2C 81-DSBGA (3.8x3.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Audio
Data Interface
I2C
Resolution (Bits)
-
Number of ADCs / DACs
2 / 4
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
2.1V
Voltage - Supply, Digital
1.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
81-UFBGA, DSBGA
Supplier Device Package
81-DSBGA (3.8x3.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 20.384 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€2.20513€6,615.39
Manufacturers Standard Package
Unit Price without VAT:€2.20513
Unit Price with VAT:€2.64616

Other Suppliers on DigiKey

20.384In Stock
Ships from Rochester Electronics, LLC