Video Decoder IC Cell Phones, PDA, Players 32-TQFP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVP5151IPBS

DigiKey Part Number
296-41873-ND
Manufacturer
Manufacturer Product Number
TVP5151IPBS
Description
IC NTSC/PAL/SECAM DECOD 32TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Video Decoder IC Cell Phones, PDA, Players 32-TQFP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TVP5151IPBS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Type
Video Decoder
Applications
Cell Phones, PDA, Players
Voltage - Supply, Analog
1.65V ~ 1.95V
Voltage - Supply, Digital
1.65V ~ 1.95V
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5.347 View Now
All prices are in EUR
Tray
QuantityUnit PriceExt Price
250€4.63220€1,158.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€4.63220
Unit Price with VAT:€5.55864

Other Suppliers on DigiKey

5.347In Stock
Ships from Rochester Electronics, LLC