Similar
Similar

TVP5146M2PFPR | |
|---|---|
DigiKey Part Number | 296-TVP5146M2PFPRTR-ND - Tape & Reel (TR) 296-TVP5146M2PFPRCT-ND - Cut Tape (CT) 296-TVP5146M2PFPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVP5146M2PFPR |
Description | IC VIDEO DECODER 10BIT 80TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC Monitors, TV 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TVP5146M2PFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Video Decoder | |
Applications | Monitors, TV | |
Voltage - Supply, Analog | 1.8V, 3.3V | |
Voltage - Supply, Digital | 1.8V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-HTQFP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.47000 | €7.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €5.12398 | €5,123.98 |
| Unit Price without VAT: | €7.47000 |
|---|---|
| Unit Price with VAT: | €8.96400 |



