
TUSS4440TRTJR | |
|---|---|
DigiKey Part Number | 296-TUSS4440TRTJRTR-ND - Tape & Reel (TR) 296-TUSS4440TRTJRCT-ND - Cut Tape (CT) 296-TUSS4440TRTJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSS4440TRTJR |
Description | ULTRASONIC SENSOR I/F FOR PARK A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Sensor Interface IC Analog, Digital Input SPI Output 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSS4440TRTJR Models |
Category | Output Type SPI |
Manufacturer Texas Instruments | Current - Supply 13 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 20-WFQFN Exposed Pad |
Type Sensor Interface | Supplier Device Package 20-QFN (4x4) |
Input Type Analog, Digital | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.30000 | €5.30 |
| 5 | €4.77400 | €23.87 |
| 10 | €4.57500 | €45.75 |
| 25 | €4.33920 | €108.48 |
| 50 | €4.17800 | €208.90 |
| 100 | €4.03010 | €403.01 |
| 500 | €3.73254 | €1,866.27 |
| 1.000 | €3.67348 | €3,673.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €3.46433 | €10,392.99 |
| Unit Price without VAT: | €5.30000 |
|---|---|
| Unit Price with VAT: | €6.36000 |





