
TUSB521Q1-EVM | |
|---|---|
DigiKey Part Number | 296-TUSB521Q1-EVM-ND |
Manufacturer | |
Manufacturer Product Number | TUSB521Q1-EVM |
Description | EVAL BOARD FOR TUSB521-Q1 |
Customer Reference | |
Detailed Description | TUSB521-Q1 - Re-Driver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Re-Driver | |
Embedded | No | |
Utilized IC / Part | TUSB521-Q1 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

