Signal Processing Interface 12-X2QFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB211IRWBR

DigiKey Part Number
296-42307-2-ND - Tape & Reel (TR)
296-42307-1-ND - Cut Tape (CT)
296-42307-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB211IRWBR
Description
IC INTERFACE SPECIALIZED 12X2QFN
Customer Reference
Detailed Description
Signal Processing Interface 12-X2QFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
TUSB211IRWBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Applications
Signal Processing
Interface
USB
Voltage - Supply
3.3V
Package / Case
12-XFQFN
Supplier Device Package
12-X2QFN (1.6x1.6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.34000€5.34
10€4.10100€41.01
25€3.79040€94.76
100€3.44920€344.92
250€3.28656€821.64
500€3.18852€1,594.26
1.000€3.10786€3,107.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€3.00822€9,024.66
Manufacturers Standard Package
Unit Price without VAT:€5.34000
Unit Price with VAT:€6.40800