
TSW3725EVM | |
|---|---|
DigiKey Part Number | TSW3725EVM-ND |
Manufacturer | |
Manufacturer Product Number | TSW3725EVM |
Description | EVAL MODULE FOR TSW3725 |
Customer Reference | |
Detailed Description | - Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |

