


TSB43AB23IPDTEP | |
|---|---|
DigiKey Part Number | 296-19531-ND |
Manufacturer | |
Manufacturer Product Number | TSB43AB23IPDTEP |
Description | IC IEEE-1394 CTRLR 128-TQFP |
Customer Reference | |
Detailed Description | IEEE 1394 Physical Layer Controller IEEE 1394-1995, 1394a-2000, OHCI, Firewire™, i.Link™ PCI Interface 128-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TSB43AB23IPDTEP Models |
Category | Interface PCI |
Manufacturer Texas Instruments | Standards IEEE 1394-1995, 1394a-2000, OHCI, Firewire™, i.Link™ |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 128-TQFP |
Protocol IEEE 1394 | Supplier Device Package 128-TQFP (14x14) |
Function Physical Layer Controller | Base Product Number |

