6/6 Transceiver IEEE 1394 80-HTQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6/6 Transceiver IEEE 1394 80-HTQFP (12x12)
TSB41BA3ATPFPEP

TSB41BA3ATPFPEP

DigiKey Part Number
296-18178-ND
Manufacturer
Manufacturer Product Number
TSB41BA3ATPFPEP
Description
IC TRANSCEIVER 6/6 80HTQFP
Customer Reference
Detailed Description
6/6 Transceiver IEEE 1394 80-HTQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
TSB41BA3ATPFPEP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Not For New Designs
Type
Transceiver
Protocol
IEEE 1394
Number of Drivers/Receivers
6/6
Duplex
-
Data Rate
-
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
80-TQFP Exposed Pad
Supplier Device Package
80-HTQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€53.86000€53.86
10€44.51500€445.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€53.86000
Unit Price with VAT:€64.63200