MFR Recommended
Similar
Similar
Similar
Similar

TS5A3166DCKRE4 | |
|---|---|
DigiKey Part Number | TS5A3166DCKRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS5A3166DCKRE4 |
Description | IC SW SPST-NOX1 900MOHM SC70-5 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 900mOhm SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3166DCKRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 7ns, 11.5ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 19pF, 18pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.14894 | €446.82 |
| 6.000 | €0.14479 | €868.74 |
| 9.000 | €0.14270 | €1,284.30 |
| 15.000 | €0.14040 | €2,106.00 |
| 21.000 | €0.13905 | €2,920.05 |
| 30.000 | €0.13775 | €4,132.50 |
| Unit Price without VAT: | €0.14894 |
|---|---|
| Unit Price with VAT: | €0.17873 |





