Networking Switch IC 11 Channel 56-WQFN (5x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3L500RHUR

DigiKey Part Number
296-21178-2-ND - Tape & Reel (TR)
296-21178-1-ND - Cut Tape (CT)
296-21178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3L500RHUR
Description
IC ETHERNET SWITCH 16X8 56WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Networking Switch IC 11 Channel 56-WQFN (5x11)
Datasheet
 Datasheet
EDA/CAD Models
TS3L500RHUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Networking
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
11
On-State Resistance (Max)
6Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
1.1GHz
Features
10/100,1000 Base-T, LVDS, LVPECL
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-WFQFN Exposed Pad
Supplier Device Package
56-WQFN (5x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 77.017 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.38000€2.38
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€1.61381€3,227.62
Manufacturers Standard Package
Unit Price without VAT:€2.38000
Unit Price with VAT:€2.85600

Other Suppliers on DigiKey

77.017In Stock
Ships from Rochester Electronics, LLC