TRSF3232CDW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 7.945
Unit Price: €2.16790
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 897
Unit Price: €8.25000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1.105
Unit Price: €8.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.060
Unit Price: €1.76000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.425
Unit Price: €2.41832
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.860
Unit Price: €2.46152
Datasheet
16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRSF3232CDW

DigiKey Part Number
TRSF3232CDW-ND
Manufacturer
Manufacturer Product Number
TRSF3232CDW
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TRSF3232CDW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types