TRS3386ECPWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: €2.87000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: €2.23001
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.032
Unit Price: €3.53000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 389
Unit Price: €10.01000
Datasheet

Direct


MaxLinear, Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 656
Unit Price: €9.87000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €5.88402
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 575
Unit Price: €2.26000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €5.35380
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €5.35380
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €5.97421
Datasheet

Parametric Equivalent


MaxLinear, Inc.
In Stock: 0
Unit Price: €1.10115
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 1.032
Unit Price: €1.49000
Datasheet
3/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3386ECPWRG4

DigiKey Part Number
TRS3386ECPWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRS3386ECPWRG4
Description
IC TRANSCEIVER FULL 3/2 20TSSOP
Customer Reference
Detailed Description
3/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3386ECPWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€1.69152€3,383.04
4.000€1.65766€6,630.64
Manufacturers Standard Package
Unit Price without VAT:€1.69152
Unit Price with VAT:€2.02982