RFID Tag Read Only Memory 134.2kHz ISO 11784, ISO 11785 Glass Encapsulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRPGR30ENATGA

DigiKey Part Number
296-37824-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRPGR30ENATGA
Description
RFID TAG RD ONLY 134.2KHZ ENCAP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RFID Tag Read Only Memory 134.2kHz ISO 11784, ISO 11785 Glass Encapsulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Style
Glass Encapsulated
Technology
Passive
Frequency
134.2kHz
Memory Type
Read Only
Writable Memory
-
Standards
ISO 11784, ISO 11785
Operating Temperature
-25°C ~ 70°C
Size / Dimension
3.85mm Dia x 23.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 10.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€3.69301€7,386.02
Manufacturers Standard Package
Unit Price without VAT:€3.69301
Unit Price with VAT:€4.43161

Other Suppliers on DigiKey

10.000In Stock
Ships from Rochester Electronics, LLC