LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92692PWPT

DigiKey Part Number
296-46566-2-ND - Tape & Reel (TR)
296-46566-1-ND - Cut Tape (CT)
296-46566-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS92692PWPT
Description
IC LED DRIVER CTRLR PWM 20HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS92692PWPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
65V
Voltage - Output
-
Current - Output / Channel
-
Frequency
80kHz ~ 800kHz
Dimming
Analog, PWM
Applications
Lighting, Signage
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.055
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.76000€2.76
10€2.07400€20.74
25€1.90120€47.53
100€1.71120€171.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€1.62068€405.17
500€1.56610€783.05
750€1.53876€1,154.07
1.250€1.50848€1,885.60
1.750€1.49078€2,608.86
2.500€1.47376€3,684.40
Manufacturers Standard Package
Unit Price without VAT:€2.76000
Unit Price with VAT:€3.31200