


TPS92602BQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-52152-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS92602BQPWPRQ1 |
Description | IC LED DRVR CTRLR PWM 28HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Controller Flyback, SEPIC, Step-Up (Boost) Analog, PWM Dimming 1.5A 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92602BQPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 4V ~ 75V | |
Current - Output / Channel | 1.5A | |
Frequency | 100kHz ~ 600kHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €4.50378 | €9,007.56 |
| Unit Price without VAT: | €4.50378 |
|---|---|
| Unit Price with VAT: | €5.40454 |

