



TPS922050D1DSGREVM | |
|---|---|
DigiKey Part Number | 296-TPS922050D1DSGREVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS922050D1DSGREVM |
Description | EVAL BOARD FOR TPS922050D1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS922050 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 1A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 4.5V ~ 60V | |
Features | Dimmable | |
Voltage - Input | 4.5V ~ 65V | |
Contents | Board(s) | |
Utilized IC / Part | TPS922050 | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €62.68000 | €62.68 |
| Unit Price without VAT: | €62.68000 |
|---|---|
| Unit Price with VAT: | €75.21600 |


