
TPS92200D1DDCR | |
|---|---|
DigiKey Part Number | 296-TPS92200D1DDCRTR-ND - Tape & Reel (TR) 296-TPS92200D1DDCRCT-ND - Cut Tape (CT) 296-TPS92200D1DDCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92200D1DDCR |
Description | IC LED DRV RGLTR PWM SOT23-THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS92200D1DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.41900 | €4.19 |
| 25 | €0.37600 | €9.40 |
| 100 | €0.32870 | €32.87 |
| 250 | €0.30628 | €76.57 |
| 500 | €0.29270 | €146.35 |
| 1.000 | €0.28154 | €281.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.25621 | €768.63 |
| 6.000 | €0.24970 | €1,498.20 |
| 9.000 | €0.24644 | €2,217.96 |
| 15.000 | €0.24282 | €3,642.30 |
| 21.000 | €0.24071 | €5,054.91 |
| 30.000 | €0.23868 | €7,160.40 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |











