
TPS82084SILT | |
|---|---|
DigiKey Part Number | 296-42973-2-ND - Tape & Reel (TR) 296-42973-1-ND - Cut Tape (CT) 296-42973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS82084SILT |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 2A 2.5V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS82084SILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-LDFN Exposed Pad | |
Size / Dimension | 0.12" L x 0.11" W x 0.05" H (3.0mm x 2.8mm x 1.3mm) | |
Supplier Device Package | 8-uSIP (3x2.8) | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.72000 | €4.72 |
| 10 | €3.14400 | €31.44 |
| 100 | €2.25280 | €225.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €2.11888 | €529.72 |
| 500 | €1.96648 | €983.24 |
| 750 | €1.88887 | €1,416.65 |
| 1.250 | €1.80169 | €2,252.11 |
| 1.750 | €1.78144 | €3,117.52 |
| Unit Price without VAT: | €4.72000 |
|---|---|
| Unit Price with VAT: | €5.66400 |










