


TPS7A4515DCQT | |
|---|---|
DigiKey Part Number | 296-TPS7A4515DCQTTR-ND - Tape & Reel (TR) 296-TPS7A4515DCQTCT-ND - Cut Tape (CT) 296-TPS7A4515DCQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4515DCQT |
Description | IC REG LIN 1.5V 1.5A SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4515DCQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 90 mA | |
PSRR | 68dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.33000 | €4.33 |
| 10 | €3.30500 | €33.05 |
| 25 | €3.04760 | €76.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €2.62956 | €657.39 |
| 500 | €2.54822 | €1,274.11 |
| 750 | €2.50749 | €1,880.62 |
| 1.250 | €2.46236 | €3,077.95 |
| 1.750 | €2.43598 | €4,262.96 |
| 2.500 | €2.41061 | €6,026.53 |
| Unit Price without VAT: | €4.33000 |
|---|---|
| Unit Price with VAT: | €5.19600 |

