
TPS7A2115PQWDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7A2115PQWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS7A2115PQWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS7A2115PQWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2115PQWDRBRQ1 |
Description | IC REG LINEAR 1.5V 500MA 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2115PQWDRBRQ1 Models |
Category | Current - Quiescent (Iq) 18 µA |
Mfr | Current - Supply (Max) 3.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 91dB (1kHz), 90dB ~ 50dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Current Limit, Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 6V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 1.5V | Mounting Type Surface Mount, Wettable Flank |
Voltage Dropout (Max) 0.355V @ 500mA | Package / Case 8-VDFN Exposed Pad |
Current - Output | Supplier Device Package 8-SON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 10 | €0.53700 | €5.37 |
| 25 | €0.48360 | €12.09 |
| 100 | €0.42480 | €42.48 |
| 250 | €0.39668 | €99.17 |
| 500 | €0.37980 | €189.90 |
| 1.000 | €0.36670 | €366.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.34233 | €1,711.65 |
| 10.000 | €0.33504 | €3,350.40 |
| 15.000 | €0.33139 | €4,970.85 |
| 25.000 | €0.32734 | €8,183.50 |
| Unit Price without VAT: | €0.75000 |
|---|---|
| Unit Price with VAT: | €0.90000 |

