


TPS7A1106PYKAR | |
|---|---|
DigiKey Part Number | 296-TPS7A1106PYKARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS7A1106PYKAR |
Description | IC REG LINEAR 0.6V 500MA 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-DSBGA |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 2.6 µA |
Mfr | Current - Supply (Max) 11 µA |
Packaging Tape & Reel (TR) | PSRR 64dB ~ 35dB (1kHz ~ 1.5MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, UVLO |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 3.3V | Package / Case 5-XFBGA, DSBGA |
Voltage - Output (Min/Fixed) 0.6V | Supplier Device Package 5-DSBGA |
Voltage Dropout (Max) 0.07V @ 500mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | €0.44820 | €5,378.40 |
| Unit Price without VAT: | €0.44820 |
|---|---|
| Unit Price with VAT: | €0.53784 |

