


TPS7A0322PDBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A0322PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A0322PDBVRCT-ND - Cut Tape (CT) 296-TPS7A0322PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0322PDBVR |
Description | IC REG LINEAR 2.2V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0322PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.29600 | €2.96 |
| 25 | €0.26400 | €6.60 |
| 100 | €0.22940 | €22.94 |
| 250 | €0.21288 | €53.22 |
| 500 | €0.20290 | €101.45 |
| 1.000 | €0.19467 | €194.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.18451 | €553.53 |
| 6.000 | €0.17954 | €1,077.24 |
| 9.000 | €0.17705 | €1,593.45 |
| 15.000 | €0.17429 | €2,614.35 |
| 21.000 | €0.17268 | €3,626.28 |
| 30.000 | €0.17113 | €5,133.90 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

