
TPS7A0322DQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A0322DQNRTR-ND - Tape & Reel (TR) 296-TPS7A0322DQNRCT-ND - Cut Tape (CT) 296-TPS7A0322DQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0322DQNR |
Description | IC REG LINEAR 2.2V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.2V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.45V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.37800 | €3.78 |
| 25 | €0.33880 | €8.47 |
| 100 | €0.29550 | €29.55 |
| 250 | €0.27488 | €68.72 |
| 500 | €0.26246 | €131.23 |
| 1.000 | €0.25223 | €252.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.18222 | €546.66 |
| 6.000 | €0.17731 | €1,063.86 |
| 9.000 | €0.17485 | €1,573.65 |
| 15.000 | €0.17213 | €2,581.95 |
| 21.000 | €0.17053 | €3,581.13 |
| 30.000 | €0.16900 | €5,070.00 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

