
TPS7A0315PDQNRM3 | |
|---|---|
DigiKey Part Number | 296-TPS7A0315PDQNRM3TR-ND - Tape & Reel (TR) 296-TPS7A0315PDQNRM3CT-ND - Cut Tape (CT) 296-TPS7A0315PDQNRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0315PDQNRM3 |
Description | IC REG LINEAR 1.5V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (1kHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.56V @ 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.30100 | €3.01 |
| 25 | €0.26840 | €6.71 |
| 100 | €0.23340 | €23.34 |
| 250 | €0.21656 | €54.14 |
| 500 | €0.20638 | €103.19 |
| 1.000 | €0.19802 | €198.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.18768 | €563.04 |
| 6.000 | €0.18263 | €1,095.78 |
| 9.000 | €0.18010 | €1,620.90 |
| 15.000 | €0.17729 | €2,659.35 |
| 21.000 | €0.17565 | €3,688.65 |
| 30.000 | €0.17407 | €5,222.10 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

