


TPS7A0225PDQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A0225PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A0225PDQNRCT-ND - Cut Tape (CT) 296-TPS7A0225PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0225PDQNR |
Description | IC REG LINEAR 2.5V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0225PDQNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.36V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.46900 | €4.69 |
| 25 | €0.42160 | €10.54 |
| 100 | €0.36930 | €36.93 |
| 250 | €0.34436 | €86.09 |
| 500 | €0.32934 | €164.67 |
| 1.000 | €0.31698 | €316.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.30171 | €905.13 |
| 6.000 | €0.29424 | €1,765.44 |
| 9.000 | €0.29050 | €2,614.50 |
| 15.000 | €0.28635 | €4,295.25 |
| 21.000 | €0.28393 | €5,962.53 |
| 30.000 | €0.28160 | €8,448.00 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.78000 |



