


TPS79918YZUR | |
|---|---|
DigiKey Part Number | 296-19482-2-ND - Tape & Reel (TR) 296-19482-1-ND - Cut Tape (CT) 296-19482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79918YZUR |
Description | IC REG LINEAR 1.8V 200MA 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS79918YZUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.43900 | €4.39 |
| 25 | €0.39400 | €9.85 |
| 100 | €0.34480 | €34.48 |
| 250 | €0.32132 | €80.33 |
| 500 | €0.30718 | €153.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.28118 | €843.54 |
| 6.000 | €0.27415 | €1,644.90 |
| 9.000 | €0.27063 | €2,435.67 |
| 15.000 | €0.26673 | €4,000.95 |
| 21.000 | €0.26445 | €5,553.45 |
| 30.000 | €0.26226 | €7,867.80 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.74400 |


