


TPS79913DDCR | |
|---|---|
DigiKey Part Number | 296-21287-2-ND - Tape & Reel (TR) 296-21287-1-ND - Cut Tape (CT) 296-21287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79913DDCR |
Description | IC REG LINEAR 1.3V 200MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS79913DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.55700 | €5.57 |
| 25 | €0.50200 | €12.55 |
| 100 | €0.44140 | €44.14 |
| 250 | €0.41252 | €103.13 |
| 500 | €0.39508 | €197.54 |
| 1.000 | €0.38072 | €380.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.33690 | €1,010.70 |
| 6.000 | €0.32875 | €1,972.50 |
| 9.000 | €0.32466 | €2,921.94 |
| 15.000 | €0.32013 | €4,801.95 |
| 21.000 | €0.31748 | €6,667.08 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.93600 |

